Phoenix Contact, LS-EMLP Device Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 557-176
- Mfr. Part No.:
- 0831674
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£85.80
(exc. VAT)
£102.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £85.80 | £17.16 |
*price indicative
- RS Stock No.:
- 557-176
- Mfr. Part No.:
- 0831674
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Device Marker | |
For Use With | TOPMARK LASER, TOPMARK NEO | |
Series | LS-EMLP | |
Mounting Type | Adhesive | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- CN
The Phoenix Contact device marker is designed to provide high-quality identification in various industrial settings. Featuring a robust aluminium construction, it combines strength with lightweight properties, ensuring durability while maintaining ease of use. The marker is suitable for latching mounting applications, making it versatile enough for a range of equipment. With its anodised surface, the device marker not only stands out due to its sleek black finish but also offers enhanced resistance against wear and environmental factors. This product supports direct laser marking technology, allowing for precise and clear inscriptions. Ideal for a variety of demanding applications, this device marker exemplifies a perfect blend of functionality and style.
Aluminium construction provides a lightweight, yet strong solution for equipment marking
The black finish ensures high visibility and professional appearance
Direct laser marking capability allows for precise customisation of labels
Designed for latching mount applications for easy installation
Anodised surface enhances durability and resistance to wear
Environmentally tested to ensure compliance with industry standards
Resistant to various substances, ensuring longevity in challenging environments
Suitable for a wide range of temperatures, making it versatile for different conditions
Includes multiple individual labels for extensive customisation options
The black finish ensures high visibility and professional appearance
Direct laser marking capability allows for precise customisation of labels
Designed for latching mount applications for easy installation
Anodised surface enhances durability and resistance to wear
Environmentally tested to ensure compliance with industry standards
Resistant to various substances, ensuring longevity in challenging environments
Suitable for a wide range of temperatures, making it versatile for different conditions
Includes multiple individual labels for extensive customisation options