Phoenix Contact, LS-EMLP Device Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 557-160
- Mfr. Part No.:
- 0831603
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£144.75
(exc. VAT)
£173.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.75 | £28.95 |
*price indicative
- RS Stock No.:
- 557-160
- Mfr. Part No.:
- 0831603
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- CN
The Phoenix Contact device marker offers a robust solution for reliable identification in industrial environments. Constructed from high-quality aluminium and featuring a striking orange colour, it combines functionality with aesthetic appeal. Capable of withstanding harsh conditions, this marker is designed for direct laser marking, ensuring permanent and precise labels that stand the test of time. Its adhesive backing allows for easy application on various surfaces, making it a versatile choice for a wide range of applications. Additionally, the product boasts impressive durability, achieving high ratings in various resistance tests, ensuring it meets the demands of both indoor and outdoor installations, while maintaining clarity and resilience in identification over time.
High-strength aluminium construction ensures longevity
Adhesive mounting type simplifies installation on diverse surfaces
Vibrant orange colour enhances visibility and recognition
Direct laser marking guarantees durable, precise identification
Tested for scratch resistance to maintain appearance
Weathering-resistant design withstands outdoor conditions
Suitable for temperatures from -25°C to 125°C for flexible usage
Compliant with EU RoHS requirements for environmental safety
Shelf life of one year ensures reliable storage and usability
Free from silicone, halogen, and cadmium for enhanced safety
Adhesive mounting type simplifies installation on diverse surfaces
Vibrant orange colour enhances visibility and recognition
Direct laser marking guarantees durable, precise identification
Tested for scratch resistance to maintain appearance
Weathering-resistant design withstands outdoor conditions
Suitable for temperatures from -25°C to 125°C for flexible usage
Compliant with EU RoHS requirements for environmental safety
Shelf life of one year ensures reliable storage and usability
Free from silicone, halogen, and cadmium for enhanced safety
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
