Phoenix Contact, EMLP Marker Carrier for use with Terminal Blocks
- RS Stock No.:
- 556-258
- Mfr. Part No.:
- 0828985
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 556-258
- Mfr. Part No.:
- 0828985
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Carrier | |
| For Use With | Terminal Blocks | |
| Series | EMLP | |
| Mounting Type | Screw | |
| Wire Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Carrier | ||
For Use With Terminal Blocks | ||
Series EMLP | ||
Mounting Type Screw | ||
Wire Size 22 mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker Carrier, designed for reliable labelling in varied applications, offers a robust and flexible solution for your marking needs. The CARRIER-EMLP 22 is crafted for easy mounting using screw or rivet types, ensuring versatility in installation. Its thoughtfully designed dimensions provide ample space for custom labelling using thermal transfer technology. Made from high-quality PA material, this marker carrier not only meets the stringent flammability rating according to UL 94 V2 but is also environmentally friendly, being free from silicone and halogen. With a wide operational temperature range, it is suitable for diverse industrial environments, ensuring durability and longevity.
Large text field for easy custom labelling
Compatible with both screw and rivet mounting options
Constructed from high quality PA material for enhanced durability
Flammability rating ensures safety in various applications
Exceeds environmental standards by being free from harmful substances
Versatile dimensions accommodate a variety of buttons and switches
Designed to operate efficiently in extreme temperature conditions
Packaging in units of 50 makes it convenient for bulk users
Compatible with both screw and rivet mounting options
Constructed from high quality PA material for enhanced durability
Flammability rating ensures safety in various applications
Exceeds environmental standards by being free from harmful substances
Versatile dimensions accommodate a variety of buttons and switches
Designed to operate efficiently in extreme temperature conditions
Packaging in units of 50 makes it convenient for bulk users
Related links
- Phoenix Contact, EMLP Marker Carrier for use with Terminal Blocks
- Phoenix Contact, EMLP Marker Carrier for use with Terminal Block mm
- Phoenix Contact, CARRIER EMP Marker Carrier for use with Terminal Blocks
- Phoenix Contact, UBE Marker Carrier for use with Terminal Blocks
- Phoenix Contact, KLM Terminal Strip Marker Carrier for use with for use with Terminal Blocks
- Phoenix Contact, UBE/D Marker Carrier for use with for use with Terminal Blocks
- Phoenix Contact, STP 4-2 Marker Carrier for use with for use with Terminal Blocks
- Phoenix Contact, KLM 3-L Terminal Strip Marker Carrier for use with for use with Terminal Blocks
