Phoenix Contact, LS-EMLP Device Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 556-013
- Mfr. Part No.:
- 0831581
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£195.45
(exc. VAT)
£234.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £195.45 | £39.09 |
*price indicative
- RS Stock No.:
- 556-013
- Mfr. Part No.:
- 0831581
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- CN
The Phoenix Contact device marker, constructed from high-quality aluminium, is designed to provide durable identification solutions for a variety of applications. Featuring an innovative adhesive mounting type, it ensures a secure fit on equipment surfaces. The marker boasts a sleek aluminium colour, making it not only functional but also visually appealing. With the ability to be labelled using advanced technologies, it allows for effortless customisation. This practical solution comes in a convenient packing unit, making it an ideal choice for both small and large projects. Whether you need clear identification for machinery or labelling for industrial applications, this device marker offers reliability and resilience, ensuring your marking demands are met with excellence in challenging environments.
Aluminium construction provides lightweight yet robust marking solutions
Conforms to environmental compliance standards for peace of mind
Acrylic adhesive ensures strong bonding on various surfaces
Resistant to UV exposure, maintaining visibility over time
Designed for direct laser marking, facilitating high-precision identification
Tested for wipe resistance, ensuring longevity in demanding conditions
Anodised surface enhances durability against wear and tear
Supplied in a practical packaging unit of five for efficiency
Meets industry standards, guaranteeing reliability and quality
Conforms to environmental compliance standards for peace of mind
Acrylic adhesive ensures strong bonding on various surfaces
Resistant to UV exposure, maintaining visibility over time
Designed for direct laser marking, facilitating high-precision identification
Tested for wipe resistance, ensuring longevity in demanding conditions
Anodised surface enhances durability against wear and tear
Supplied in a practical packaging unit of five for efficiency
Meets industry standards, guaranteeing reliability and quality
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
