Phoenix Contact, PMST Insert Label for use with Terminal Blocks
- RS Stock No.:
- 556-004
- Mfr. Part No.:
- 0831084
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-004
- Mfr. Part No.:
- 0831084
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insert Label | |
| For Use With | Terminal Blocks | |
| Series | PMST | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
For Use With Terminal Blocks | ||
Series PMST | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Insert label is expertly designed for the identification of flow-through substances, tailored according to DIN 2403 standards. Crafted from high-quality PVC, it features a striking blue colour that ensures visibility in various applications. The design incorporates a centred hole, allowing for secure fixation with a pop rivet, making it ideal for assembling with CARRIER-PMP systems. This versatile marking solution not only meets stringent flammability ratings but is also free from harmful substances like silicone and cadmium. With its excellent UV resistance and a wide operational temperature range, this product stands resilient against environmental challenges, ensuring longevity and reliability in its applications.
Customisable for precise identification needs
Durable construction ensures long-lasting use
Designed for easy assembly with various CARRIER models
Optimised for effective visibility in both commercial and industrial settings
Environmentally friendly design meets rigorous compliance standards
Robust performance in a broad temperature range enhances usability
Effortless mounting facilitates quick installation without complications
Durable construction ensures long-lasting use
Designed for easy assembly with various CARRIER models
Optimised for effective visibility in both commercial and industrial settings
Environmentally friendly design meets rigorous compliance standards
Robust performance in a broad temperature range enhances usability
Effortless mounting facilitates quick installation without complications
Related links
- Phoenix Contact, PMST Insert Label for use with Terminal Blocks
- Phoenix Contact, PMST Insert Label for use with CMS-P1-PLOTTER
- Phoenix Contact, EMT (44X7)R Insert Label
- Phoenix Contact, EMT (40X17)R Insert Label
- Phoenix Contact, EMT Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, 800 Insert Label for use with Equipment Marking
- Phoenix Contact, UCTPMP Insert Label for use with Devices In The Control Cabinet
- Phoenix Contact, USEMT Insert Label for use with Devices In The Control Cabinet
