Phoenix Contact Pitch Spacer for use with for use with Terminal Blocks
- RS Stock No.:
- 535-481
- Mfr. Part No.:
- 1929672
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£27.74
(exc. VAT)
£33.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 08 September 2025
- Plus 999,999,998 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £27.74 | £0.555 |
*price indicative
- RS Stock No.:
- 535-481
- Mfr. Part No.:
- 1929672
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Pitch Spacer | |
For Use With | Terminal Block | |
Mounting Type | Wave Soldering | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Pitch Spacer | ||
For Use With Terminal Block | ||
Mounting Type Wave Soldering | ||
Related links
- Phoenix Contact Pitch Spacer for use with for use with Terminal Blocks
- Phoenix Contact, UC-WMC Pitch spacer for use with for use with Terminal Blocks
- Phoenix Contact, GRZ Pitch Spacer for use with PCB Terminal Blocks And PCB Connectors
- Phoenix Contact, DECKEL Pitch Spacer for use with PCB Terminal Block
- Phoenix Contact FRONT Series PCB Terminal Block 6.35mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact COMBICON Control Feed Through Header
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring