Phoenix Contact Multi-level Terminal Block
- RS Stock No.:
- 535-421
- Mfr. Part No.:
- 1334601
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£496.61
(exc. VAT)
£595.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £496.61 | £9.932 |
*price indicative
- RS Stock No.:
- 535-421
- Mfr. Part No.:
- 1334601
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Multi-level Terminal Block | |
| Mounting Type | NS 35/7.5, NS 35/15 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Multi-level Terminal Block | ||
Mounting Type NS 35/7.5, NS 35/15 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact multi-level terminal block offers a sophisticated solution for wiring in confined spaces, designed specifically for use in the railway industry and various industrial applications. With its compact design and push-in connection technology, it facilitates tool-free wiring of conductors, ensuring a seamless installation process. The terminal block is equipped with several advanced features, including additional testing options and compliance with rigorous safety standards. It showcases a harmonious blend of functionality and innovation, capable of managing voltages up to 500V and currents reaching 18A while maintaining high durability in extreme environmental conditions. Whether used in machine building or plant engineering, this terminal block stands as an exemplary product that enhances performance and reliability.
Allows effortless wiring with tool-free push-in connections
Designed for easy installation in tight spaces with its compact form
Features additional test pick-off across all terminal blocks for added convenience
Complies with stringent standards for railway applications, ensuring safety and reliability
Supports a diverse range of conductor cross sections, catering to various installation needs
Constructed with high-quality materials that offer exceptional flammability resistance
Operates effectively across a wide temperature range, suitable for challenging environments
Undergoes rigorous testing for mechanical strength and electrical reliability
Designed for easy installation in tight spaces with its compact form
Features additional test pick-off across all terminal blocks for added convenience
Complies with stringent standards for railway applications, ensuring safety and reliability
Supports a diverse range of conductor cross sections, catering to various installation needs
Constructed with high-quality materials that offer exceptional flammability resistance
Operates effectively across a wide temperature range, suitable for challenging environments
Undergoes rigorous testing for mechanical strength and electrical reliability
Related links
- Phoenix Contact Multi-level Terminal Block
- Multi level terminal block
- Phoenix Contact, TERMITRAB TT-ST End Cover for use with Double-level Terminal Block
- Terminal Blocks
- RS PRO End Cover for Use with ZRKD Double Level Terminal Block, ZSLD Double Level Terminal Block
- Phoenix Contact RJ45 Media Converter 10 → 100Mbit/s, Multi Mode
- Phoenix Contact MC-35-MULTI Series Sheet Steel Galvanised Enclosure for Use with Cable, 222 x 92 x 17.6mm
- Weidmuller ZDU Series Blue Feed Through Terminal Block Single-Level, Clamp Termination
