Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 522-253
- Mfr. Part No.:
- 0831718
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£390.90
(exc. VAT)
£469.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £390.90 | £39.09 |
*price indicative
- RS Stock No.:
- 522-253
- Mfr. Part No.:
- 0831718
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | TOPMARK LASER, TOPMARK NEO | |
Series | LS-EMLP | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LS-EMLP (27X18) SR is a superior device marker designed for those who value precision and clarity in their labelling needs. This adhesive-backed laser sheet provides 54 individual labels, ensuring that you can mark multiple devices efficiently without compromising on quality. Crafted with a silver top layer that guarantees high contrast against black marking, it achieves a professional finish that enhances visibility and readability. Its robust ABS material ensures durability, while its proven resistance to various environmental factors makes it a reliable choice for both indoor and outdoor applications. Whether you are working in a professional setting or looking for a personal solution, this product meets both practical labelling requirements and aesthetic standards, making it an essential tool in effective device identification.
Adhesive mounting allows for effortless application on various surfaces
Individual labels are prefabricated for precise positioning in marking devices
Constructed from materials free from silicone and halogen, ensuring eco-friendliness
Exceptional scratch resistance maintains label clarity even in rugged environments
Tested for UV stability, guaranteeing prolonged outdoor use without fading
Temperature resistant across a wide range for versatile application scenarios
Easy to use with direct laser marking technology for consistent results
Designed to withstand industrial conditions without degradation
Individual labels are prefabricated for precise positioning in marking devices
Constructed from materials free from silicone and halogen, ensuring eco-friendliness
Exceptional scratch resistance maintains label clarity even in rugged environments
Tested for UV stability, guaranteeing prolonged outdoor use without fading
Temperature resistant across a wide range for versatile application scenarios
Easy to use with direct laser marking technology for consistent results
Designed to withstand industrial conditions without degradation