Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 522-220
- Mfr. Part No.:
- 1051032:0065
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 522-220
- Mfr. Part No.:
- 1051032:0065
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker for terminal blocks, designed to enhance organisation and identification in electrical installations. Crafted from high-quality PA material, this innovative marker strip features a clean white finish, fitting seamlessly into modern setups. Its latching mounting type ensures secure placement, while the UV resistance guarantees durability in various environments. This versatile marker is specifically tailored for terminal blocks with a width of 6.2 mm, making it an ideal choice for professionals seeking reliability and elegance in their work. Additionally, the product's robust flammability rating underscores its commitment to safety standards, providing peace of mind for all users. The smart design allows for easy printing of uniform numbers, streamlining the entire labelling process.
Designed for easy identification in electrical installations
Robust construction ensures long lasting performance
Latching mounting type provides secure and stable positioning
UV resistant to withstand varying environmental conditions
Flammability rating enhances safety and compliance
Tailored for terminal blocks with a 6.2 mm width
Simple printing for consistent and legible marking
Robust construction ensures long lasting performance
Latching mounting type provides secure and stable positioning
UV resistant to withstand varying environmental conditions
Flammability rating enhances safety and compliance
Tailored for terminal blocks with a 6.2 mm width
Simple printing for consistent and legible marking
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :11 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS : 3 Marker Strip for use with for use with Terminal Blocks
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
