Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks

Subtotal (1 pack of 10 units)*

£72.37

(exc. VAT)

£86.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£72.37£7.237

*price indicative

RS Stock No.:
522-203
Mfr. Part No.:
1050033:0072
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

For Use With

Terminal Blocks

Series

ZB5

Mounting Type

Latching

COO (Country of Origin):
DE
The Phoenix Contact Zack marker strip features 10 sections, each horizontally labelled with the identical number 72, and is made from white material for clear and easy visibility. It is designed to fit terminal blocks with a width of 5.2 mm and uses a latching mounting type for secure attachment. This marker strip provides a practical and organized solution for labelling terminal blocks with consistent numbering, ensuring efficient identification and smooth system management.

Free from silicone and halogen
Wipe resistance according to DIN 30646 and DIN VDE 0611

Related links