Phoenix Contact, UCT-EM Terminal Marker for use with Terminal Blocks
- RS Stock No.:
 - 522-060
 - Mfr. Part No.:
 - 0801489
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£651.71
(exc. VAT)
£782.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £651.71 | £65.171 | 
*price indicative
- RS Stock No.:
 - 522-060
 - Mfr. Part No.:
 - 0801489
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | UCT-EM | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Terminal Marker  | ||
For Use With Terminal Blocks  | ||
Series UCT-EM  | ||
Mounting Type Latching  | ||
- COO (Country of Origin):
 - PL
 
The Phoenix Contact innovative product is designed for efficient device marking, offering an effective solution for the labelling needs of various applications. With a user-friendly snap-in design, it features sheets of markers that can be easily customised using a range of marking technologies, ensuring clarity and precision. Ideal for use in diverse environments, these snap-in markers enhance both organisation and accessibility, making them perfect for professionals who require fast and accurate identification. The product not only meets rigorous compliance standards but also provides exceptional durability under varying conditions, making it a reliable choice for your marking tasks. Its thoughtful design incorporates added space for project information, facilitating a more streamlined assembly process.
Customizable with multiple labelling technologies
Durable construction suitable for harsh environments
Designed for easy separation and application
Provides extra space for project-specific details
Compatible with a variety of marking devices for added flexibility
User-friendly snap-in design for effortless assembly
Meets high safety and flammability standards
Lightweight design aids in easy handling and installation
Durable construction suitable for harsh environments
Designed for easy separation and application
Provides extra space for project-specific details
Compatible with a variety of marking devices for added flexibility
User-friendly snap-in design for effortless assembly
Meets high safety and flammability standards
Lightweight design aids in easy handling and installation
Related links
- Phoenix Contact, UCT-EM Terminal Marker for use with Terminal Blocks
 - Phoenix Contact, UCT-EM Terminal Block Marker
 - Phoenix Contact BLUEMARK ID THERMOMARK
 - Phoenix Contact BLUEMARK ID THERMOMARK
 - Phoenix Contact BLUEMARK ID THERMOMARK CARD,
 - Phoenix Contact, UC-EM Terminal Marker for use with Terminal Blocks
 - Phoenix Contact, UCT Terminal Marker for use with for use with Terminal Blocks
 - Phoenix Contact, UCT-TM 12 Terminal Marker for use with Modular Terminal Block
 
