Phoenix Contact, UC1UTM Polyamide Marker for use with Terminal Block
- RS Stock No.:
- 521-990
- Mfr. Part No.:
- 0821302
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£53.73
(exc. VAT)
£64.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £53.73 | £5.373 |
*price indicative
- RS Stock No.:
- 521-990
- Mfr. Part No.:
- 0821302
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker | |
| For Use With | Terminal Block | |
| Series | UC1UTM | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker | ||
For Use With Terminal Block | ||
Series UC1UTM | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact terminal marking solution is designed to elevate your labelling tasks with efficiency and precision. The UC1U-TM 5 markers are crafted for streamlined printing, meant to accommodate various terminal block systems including Weidmuller, CONTA-CLIP, and Klemsan. Each sheet offers 96 individual labels, optimally organised for easy separation and application. With a height of 9 mm and a width of 4 mm for text fields, this product ensures your labels remain visible and well-structured while supporting multi-line marking. The use of advanced materials and rigorous testing certifications highlight its durability, making it perfectly suited for both standard and challenging environments. Whether youre labelling in a commercial setting or an industrial space, this terminal marker delivers consistent quality and reliability.
Designed for easy and quick printing using BLUEMARK systems
Supports multi line labelling for enhanced readability
Markers are organised in uniform sheets for convenient handling
Provides ample space for including essential function texts
Tailored marking service available for custom specifications
Constructed from flame resistant materials compliant with UL standards
Exceptional scratch resistance verified through rigorous testing
UV resistant for prolonged outdoor exposure without fading
Ambient temperature range suitable for diverse operating conditions
Compliant with EU RoHS and REACH substance requirements
Related links
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB7 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Hand Saws
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
