Phoenix Contact, UC4-TM 5 Polyamide Device Marker for use with Terminal Block

Subtotal (1 pack of 10 units)*

£53.73

(exc. VAT)

£64.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£53.73£5.373

*price indicative

RS Stock No.:
521-909
Mfr. Part No.:
0828415
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Device Marker

Product Type

Marker

For Use With

Terminal Block

Series

UC4-TM 5

Colour

White RAL 9010

Material

Polyamide

Standards/Approvals

EN 45545-2

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact Terminal Marker, designed specifically for Siemens terminal blocks, offers a seamless and efficient solution for labelling in various applications. Engineered for precision, it features a high-quality white finish and a versatile design that accommodates multiple printing technologies. The uniform sheets enhance usability, enabling quick and easy printing of labels using BLUEMARK printing systems. With its capability for multi-line labelling, this product caters to diverse identification needs, ensuring clarity and ease of access to information in any environment. The UC4-TM 5 excels in durability, undergoing rigorous testing for scratch resistance, UV stability, and wipe resistance, making it a reliable choice for even the most demanding conditions. Whether in professional offices or rough industrial settings, this terminal marker meets high standards while promoting improved organisation and safety.

Designed for seamless integration with Siemens terminal blocks

Compatible with multiple labelling technologies for added convenience

Multi line labelling support enhances information clarity

Durable materials ensure longevity in various environments

Tested for superior scratch and UV resistance

Latching mounting type simplifies installation and adjustments

Supplied in uniform sheets for quick easy printing

Custom marking service available to meet individual specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy