Phoenix Contact, UM5 Marker for use with Terminal Blocks
- RS Stock No.:
- 521-880
- Mfr. Part No.:
- 0830922
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£182.25
(exc. VAT)
£218.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £182.25 | £18.225 |
*price indicative
- RS Stock No.:
- 521-880
- Mfr. Part No.:
- 0830922
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker | |
| For Use With | Terminal Blocks | |
| Series | UM5 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker | ||
For Use With Terminal Blocks | ||
Series UM5 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Terminal marker, designed specifically for latching onto Cabur terminal blocks, brings effortless clarity and organisation to your wiring projects. With a clean white finish, it offers a canvas for quick, custom labelling using various BLUEMARK printing systems. Tailored for a width of 5 mm, each strip contains 24 individual labels, allowing for multi-line information to be displayed clearly and efficiently. As part of the UM labeling range, this product is ideal for professionals seeking reliable and versatile marking solutions in various applications. Its innovative design features strips that can be easily separated as needed, promoting adaptability in any installation.
Supplied in uniform strips for efficient handling and use
Compatible with multiple BLUEMARK printing systems for flexibility
Facilitates quick installation with easy separation of labels
Supports multi-line labelling for comprehensive information display
Crafted to meet stringent environmental standards
Designed for use in demanding conditions with a wide temperature range
Compatible with multiple BLUEMARK printing systems for flexibility
Facilitates quick installation with easy separation of labels
Supports multi-line labelling for comprehensive information display
Crafted to meet stringent environmental standards
Designed for use in demanding conditions with a wide temperature range
Related links
- Phoenix Contact, UM5-TM Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks
- Phoenix Contact, SK Marker Card for use with for use with Terminal Blocks
- Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, BNB Marker Pin for use with for use with Terminal Blocks
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
