Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 521-837
- Mfr. Part No.:
- 0831720
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£255.00
(exc. VAT)
£306.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £255.00 | £25.50 |
*price indicative
- RS Stock No.:
- 521-837
- Mfr. Part No.:
- 0831720
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marker offers a robust solution for labelling with precision and clarity. Designed in the classic laser-sheet format, it ensures effortless application in your marking device, making it ideal for professional environments where organisation is key. The high-contrast silver top layer coupled with black marking enhances visibility, ensuring that your labels are not only functional but also aesthetically pleasing. Made from durable materials free from silicone and halogens, this product is tailored for various applications in demanding conditions. Whether you're working with electrical devices or mechanical parts, this marker provides reliable identification that stands up to the rigours of your workspace.
Prefabricated for easy handling in diverse labelling tasks
High visibility from strong colour contrast, aiding in quick identification
Crafted from resilient materials to ensure long-lasting performance
Adhesive backing allows for straightforward application wherever needed
Environmentally compliant, meeting EU RoHS standards
Resistant to a variety of chemicals, ensuring durability in harsh environments
Tested for wipe resistance, guaranteeing labels remain intact over time
Optimised for temperature variations, suitable for a wide operational range
High visibility from strong colour contrast, aiding in quick identification
Crafted from resilient materials to ensure long-lasting performance
Adhesive backing allows for straightforward application wherever needed
Environmentally compliant, meeting EU RoHS standards
Resistant to a variety of chemicals, ensuring durability in harsh environments
Tested for wipe resistance, guaranteeing labels remain intact over time
Optimised for temperature variations, suitable for a wide operational range
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
