Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 521-833
- Mfr. Part No.:
- 0831700
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£255.00
(exc. VAT)
£306.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £255.00 | £25.50 |
*price indicative
- RS Stock No.:
- 521-833
- Mfr. Part No.:
- 0831700
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marker offers an innovative solution for identifying control and signalling devices. Designed with convenience in mind, it features prefabricated labels that are ready for direct laser marking, ensuring high efficiency during application. The white top layer provides a striking contrast against black markings, enhancing visibility and readability. Applications span a variety of environments, from production facilities to control cabinets, where clarity in device identification is crucial. Crafted from high-quality ABS material, this product is engineered to withstand harsh conditions, guaranteeing longevity and durability. With an impressive shelf life and ease of use, this device marker elevates the standard of equipment marking.
Prefabricated labels simplify the marking process
High-quality ABS material ensures durability
Designed for adhesive mounting versatility
Highly resistant to environmental stressors
Compatible with various laser marking technologies
Maintains readability in challenging lighting conditions
Ideal for both industrial and commercial applications
Developed to meet stringent industry regulations
Designed for easy handling and application
High-quality ABS material ensures durability
Designed for adhesive mounting versatility
Highly resistant to environmental stressors
Compatible with various laser marking technologies
Maintains readability in challenging lighting conditions
Ideal for both industrial and commercial applications
Developed to meet stringent industry regulations
Designed for easy handling and application
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
