Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 521-826
- Mfr. Part No.:
- 0831680
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£502.60
(exc. VAT)
£603.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £502.60 | £50.26 |
*price indicative
- RS Stock No.:
- 521-826
- Mfr. Part No.:
- 0831680
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact high-quality device marker offers an exceptional solution for efficient labelling of electrical devices. Designed for optimal performance, it features a robust adhesive mount and a pre-fabricated laser-sheet format, ensuring precise positioning in compatible marking devices. The product's white top layer provides a striking contrast for enhanced visibility, making it suitable for various applications in demanding environments. Additionally, its durable construction and high resistance to environmental factors ensure longevity, while also meeting stringent compliance standards for safety. Whether you're managing industrial equipment or requiring clear identifiers in complex systems, this device marker stands out as a reliable choice for professionals seeking excellence in labelling.
Stick-on application for easy installation
Prefabricated design streamlines the labelling process
High contrast for improved readability
Resistant to a range of environmental conditions
Designed with adhesive properties for secure mounting
Crafted from ABS material, ensuring durability
Complies with EU RoHS requirements for safety
Suitable for direct laser marking applications
Optimal for use in various industrial settings
Tested for scratch resistance and wipe durability
Prefabricated design streamlines the labelling process
High contrast for improved readability
Resistant to a range of environmental conditions
Designed with adhesive properties for secure mounting
Crafted from ABS material, ensuring durability
Complies with EU RoHS requirements for safety
Suitable for direct laser marking applications
Optimal for use in various industrial settings
Tested for scratch resistance and wipe durability
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
