Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 521-708
- Mfr. Part No.:
- 1051032:0087
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 521-708
- Mfr. Part No.:
- 1051032:0087
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB6 | |
| Mounting Type | Latching | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Top quality marker strip is designed specifically for terminal blocks, offering precision and clarity. The white, horizontally labelled Zack marker strip features uniform numbering, making it exceptionally user-friendly for identifying connections in any setup. Built to endure the rigours of various environments, this labelled terminal marker combines practicality with robust design, ensuring long-lasting performance. Ideal for both professional electricians and hobbyists, it effectively streamlines terminal identification, improving efficiency in electrical installations. With a mounting type that latches securely in place, it delivers both reliability and ease of use, accentuating its essential role in your toolkit. Whether youre working in commercial or industrial spaces, this versatile marker strip adapts seamlessly to diverse applications.
Constructed from durable materials for long-term usage
UV-resistant to ensure visibility over time
Designed to minimise the risk of corrosion in various environments
Features a high flammability rating for increased safety
Sustainably produced, free from silicone and halogen components
Optimised for a wide ambient temperature range for versatile applications
Compact dimensions allow for efficient use in tight spaces
UV-resistant to ensure visibility over time
Designed to minimise the risk of corrosion in various environments
Features a high flammability rating for increased safety
Sustainably produced, free from silicone and halogen components
Optimised for a wide ambient temperature range for versatile applications
Compact dimensions allow for efficient use in tight spaces
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :11 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS : 3 Marker Strip for use with for use with Terminal Blocks
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
