Phoenix Contact, US-EMT Terminal Marker for use with THERMOMARK CARD, THERMOMARK PRIME
- RS Stock No.:
- 519-720
- Mfr. Part No.:
- 0803858
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£1,125.31
(exc. VAT)
£1,350.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,125.31 | £112.531 |
*price indicative
- RS Stock No.:
- 519-720
- Mfr. Part No.:
- 0803858
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | THERMOMARK CARD, THERMOMARK PRIME | |
| Series | US-EMT | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With THERMOMARK CARD, THERMOMARK PRIME | ||
Series US-EMT | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device marking solution is designed for efficient labelling in various environments, offering a seamless approach to organisation. The product is characterised by its sturdy construction and high-quality materials, ensuring durability alongside functionality. With its thermal transfer identification technology, it allows for customisation tailored to any requirements, making it an essential tool for professionals seeking reliability. The innovative mounting design promotes ease of use, while the specified conditions for storage ascertain the longevity of the labels. With four individual labels on each sheet, this product is a practical choice for those who value efficiency and clarity in their marking needs.
UV resistant, ensuring longevity under sunlight exposure
Wipe-resistant inscriptions, maintaining clarity even in harsh conditions
Mounting type allows for easy attachment and detachment
Free from silicone and halogen, promoting environmental safety
Suitable for a variety of applications across different sectors
Offers a recommended shelf life of two years when stored properly
Compact dimensions ensure versatile usage in various setups
Wipe-resistant inscriptions, maintaining clarity even in harsh conditions
Mounting type allows for easy attachment and detachment
Free from silicone and halogen, promoting environmental safety
Suitable for a variety of applications across different sectors
Offers a recommended shelf life of two years when stored properly
Compact dimensions ensure versatile usage in various setups
Related links
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
