Phoenix Contact, US-EMT Terminal Marker for use with THERMOMARK CARD, THERMOMARK PRIME
- RS Stock No.:
- 519-716
- Mfr. Part No.:
- 0803849
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£1,125.30
(exc. VAT)
£1,350.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,125.30 | £112.53 |
*price indicative
- RS Stock No.:
- 519-716
- Mfr. Part No.:
- 0803849
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | THERMOMARK CARD, THERMOMARK PRIME | |
| Series | US-EMT | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With THERMOMARK CARD, THERMOMARK PRIME | ||
Series US-EMT | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marking solution, ideal for Siemens ET 200SP controllers, seamlessly blends functionality with versatility. Designed to meet high standards, this product is perfect for both industrial and commercial applications. With an elegant yellow finish, it not only stands out but also offers utmost clarity in labelling. The device accommodates 30 individual labels, making it suitable for various labelling needs while ensuring durability and resistance to environmental factors. Crafted from polyester, it boasts exceptional performance even under harsh conditions, ensuring that your labels remain intact and legible over time. Whether its for precise identification or organisation, this marking device helps enhance productivity and efficiency in your workspace.
Thermally transfer technology ensures high-quality and durable inscriptions
Robust polyester construction provides excellent chemical resistance
Designed specifically for seamless use with Siemens ET 200SP controllers
Yellow label colour enhances visibility and aids in quick identification
Latching mounting type simplifies installation and application
Tested for UV resistance, ensuring longevity when exposed to sunlight
Robust polyester construction provides excellent chemical resistance
Designed specifically for seamless use with Siemens ET 200SP controllers
Yellow label colour enhances visibility and aids in quick identification
Latching mounting type simplifies installation and application
Tested for UV resistance, ensuring longevity when exposed to sunlight
Related links
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
