Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 519-640
- Mfr. Part No.:
- 0831717
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£390.90
(exc. VAT)
£469.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £390.90 | £39.09 |
*price indicative
- RS Stock No.:
- 519-640
- Mfr. Part No.:
- 0831717
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | TOPMARK LASER, TOPMARK NEO | |
Series | LS-EMLP | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LS-EMLP (27X15) SR device marker is an essential tool for clear and effective labelling in any professional setting. With its superior laser sheet technology, this product ensures that your device markers stand out, thanks to its high-contrast silver top layer complemented by sharp black markings. Designed for adhesive mounting, this device marker offers a reliable solution for effortless application. Whether it's for marking electrical devices or components, this user-friendly marker provides precise text field dimensions to cater to your labelling needs. Beyond its striking visual appeal, the product showcases robust environmental resistance, making it suitable for various challenging conditions. The LS-EMLP series stands out not just for its functionality but also for its compliance with industry standards, ensuring longevity and durability in all applications.
Adhesive mounting guarantees straightforward installation on diverse surfaces
High-contrast design enhances visibility in any environment
Complies with rigorous industry standards for added reliability
Prefabricated markers facilitate quick and efficient labelling processes
Robust material ensures durability against wear and tear over time
Compatible with various marking technologies, including direct laser marking
High-contrast design enhances visibility in any environment
Complies with rigorous industry standards for added reliability
Prefabricated markers facilitate quick and efficient labelling processes
Robust material ensures durability against wear and tear over time
Compatible with various marking technologies, including direct laser marking
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m