Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 519-626
- Mfr. Part No.:
- 1051032:0038
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 519-626
- Mfr. Part No.:
- 1051032:0038
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled terminal marker is designed to enhance the organisation and identification of terminal blocks, boasting a clean and meticulous construction for clearer visual guidance. Ideal for diverse operational environments, this marker strip features a robust white design that ensures readability without compromising integrity. With a pitch of 6.2 mm, it seamlessly integrates into existing setups, allowing for efficient identification at a glance. Its crafted from high-quality PA material, ensuring durability and long-lasting performance, making it a perfect choice for meticulous professionals who require reliable marking solutions. Furthermore, its flame resistance according to UL 94 V2 standards and UV resistance provides peace of mind in varied conditions, ensuring that it withstands the tests of time and environment.
Designed for optimal visibility and identification of terminal blocks
Durable PA material guarantees longevity and withstands harsh conditions
Flame-resistant to UL 94 V2 standards for added safety
Installs easily with a latching mounting type, enhancing user experience
Text field suitable for clear printing, promoting easy understanding
Effective in applications requiring high UV resistance
Accommodates temperatures from -40 °C to 100 °C, ensuring versatility
Consists of components free from silicone and halogen, promoting safety
Durable PA material guarantees longevity and withstands harsh conditions
Flame-resistant to UL 94 V2 standards for added safety
Installs easily with a latching mounting type, enhancing user experience
Text field suitable for clear printing, promoting easy understanding
Effective in applications requiring high UV resistance
Accommodates temperatures from -40 °C to 100 °C, ensuring versatility
Consists of components free from silicone and halogen, promoting safety
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
