Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

£6.67

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.67£0.667

*price indicative

RS Stock No.:
519-603
Mfr. Part No.:
1051029:0191
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker Strip

Accessory Type

Marker Strip

For Use With

Terminal Block

Series

ZB6

Colour

White RAL 9010

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Marker Strip is designed specifically for terminal blocks, featuring a practical and user-friendly solution for labelling. The Zack marker strip provides a clear, sequential numbering system from 191 to 200, making it an ideal choice for efficient identification in your electrical projects. Crafted with a reliable latching mechanism, this product ensures secure attachment while maintaining a neat appearance. The white markers are not only visually appealing but also made from durable, high-quality materials that stand up against demanding environmental conditions. With a width of 6.2 mm, this marker strip seamlessly integrates into various terminal block applications, making organisation easier than ever for both professionals and enthusiasts alike.

Designed for easy integration with terminal blocks

Offers sequential numbering for clear identification

Constructed from high quality materials for enhanced durability

Latching mount type ensures secure attachment

UV resistant printing guarantees long lasting legibility

Wipe resistant inscriptions provide reliability in varied conditions

White colour enhances visibility against terminal block backgrounds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy