Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 519-597
- Mfr. Part No.:
- 1051016:0461
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 519-597
- Mfr. Part No.:
- 1051016:0461
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Strip | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Strip | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip is a 10-section, horizontally labeled marker in white, designed for terminal block widths of 6.2 mm. It features a latching mounting type for secure attachment and easy installation.
Free from silicone and halogen
PA material
ISO 4892-2:2013-03
Related links
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :21 -30 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 141 - 150 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 121 - 130 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :51 -60 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :81 -90 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :61 -70 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 151 - 160 Polyamide Marker Strip for use with Terminal Block
