Phoenix Contact, UC-WMC Conductor Marker for use with for use with Terminal Blocks
- RS Stock No.:
- 518-811
- Mfr. Part No.:
- 5061549
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£954.83
(exc. VAT)
£1,145.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £954.83 | £19.097 |
*price indicative
- RS Stock No.:
- 518-811
- Mfr. Part No.:
- 5061549
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker | |
| For Use With | Terminal Block | |
| Series | UC-WMC | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker | ||
For Use With Terminal Block | ||
Series UC-WMC | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- IN
The Phoenix Contact marker for terminal blocks offers an efficient and reliable labelling solution, ideal for a wide range of applications. Designed to provide clear identification, it features a robust construction that ensures durability and effectiveness in various environments. The product accommodates up to 120 individual labels, enabling comprehensive marking for terminal blocks with a precise pitch of 5.2 mm. With a white finish, this labelling option can be effortlessly customised to meet your specific marking needs, ensuring clarity and ease of use in complex electrical systems. The functional design not only enhances visibility but also streamlines the labelling process, making it indispensable for professionals who demand precision and reliability in their work.
Latching mounting type for secure application
Composed of lightweight yet sturdy material for easy handling
Developed to withstand challenging ambient conditions
Customisable with various labelling systems for flexibility
Environmentally compliant, fulfilling EU RoHS requirements
Designed for easy integration into existing setups
Composed of lightweight yet sturdy material for easy handling
Developed to withstand challenging ambient conditions
Customisable with various labelling systems for flexibility
Environmentally compliant, fulfilling EU RoHS requirements
Designed for easy integration into existing setups
Related links
- Phoenix Contact, UC-WMC Conductor Marker for use with for use with Terminal Blocks
- Phoenix Contact, UC-WMC Conductor Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMC 3.1 Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 4.4 (23X 5.5) Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 7.5 (23X 8) Conductor Marker for use with Modular Terminal Block
- Phoenix Contact UC-WMC 3 Conductor Marker for use with BLUEMARK CLED BLUEMARK ID COLOR,
- Phoenix Contact, UC-WMC 5.6 (23X8) Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC Terminal Marker for use with Terminal Blocks
