Phoenix Contact, SS-ZB YE Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 518-809
- Mfr. Part No.:
- 5031650
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£76.09
(exc. VAT)
£91.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £76.09 | £1.522 |
*price indicative
- RS Stock No.:
- 518-809
- Mfr. Part No.:
- 5031650
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | SS-ZB YE | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series SS-ZB YE | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact marker, designed for optimal device marking, streamlines your labelling process with its efficient and user-friendly features. Perfectly suited for various applications, it employs a yellow zack marker strip, ensuring high visibility and legibility. With five individual labels available, users can easily customise each marking for specific uses. Manufactured from durable materials, the marker is built to withstand challenging environments, making it a reliable choice for professionals looking to enhance their operational efficiency. Ideal for both industrial and commercial settings, this product not only meets regulatory standards but also prioritises user safety and convenience, ensuring a long-lasting and effective solution for device identification.
Offers five distinct labels for enhanced flexibility in device marking
Constructed from high-quality PA material, ensuring durability and strength
Features a flammability rating that adds a layer of safety to its use
Optimally designed for use in extreme ambient temperatures ranging from -40 °C to 100 °C
Produced without silicone or halogen, promoting environmentally safe usage
Yields easy labelling using compatible printing technologies
Complies with DIN EN 61010-1 for wipe resistance, ensuring longevity
Compact design facilitates straightforward mounting and storage
Related links
- Phoenix Contact, SS-ZB WH Polyamide Contactor Marker for use with Flat Marker Groove
- Phoenix Contact, P-SS-ZB 100 Polyvinyl Chloride Zack Marker Strip Carrier for use with Accommodating SS-ZB Labels
- Phoenix Contact, UC1-TM 5 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC1-TMF 5 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF6 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM5 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC1-TM 6 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC1-TMF 6 YE Polyamide Marker Label for use with Terminal Block
