Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
 - 518-502
 - Mfr. Part No.:
 - 0831687
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£390.90
(exc. VAT)
£469.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £390.90 | £39.09 | 
*price indicative
- RS Stock No.:
 - 518-502
 - Mfr. Part No.:
 - 0831687
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Terminal Marker  | ||
For Use With TOPMARK LASER, TOPMARK NEO  | ||
Series LS-EMLP  | ||
Mounting Type Latching  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact device marker, crafted from high-quality ABS material, delivers precision labelling for your devices with ease and efficiency. Designed for optimal use with various marking technologies, it stands out with its white top layer that provides excellent visibility against black marking. The innovative pre-cut design simplifies application, while the adhesive mounting type ensures a secure fit on your devices. Ideal for both industrial and commercial environments, this labelling solution enhances organisation and compliance in your setup, helping you maintain a professional appearance. In addition, it's manufactured under stringent quality standards, ensuring durability and resistance to environmental factors, making it suitable for various applications.
Prefabricated for quick labelling with minimal effort
Designed to fit seamlessly into your marking device setup
Offers high contrast for easy readability in diverse lighting conditions
Environmentally compliant materials ensure safety and sustainability
Robust construction withstands various operational challenges
Versatile usage across multiple industries for maximum convenience
User-friendly installation process saves time and enhances productivity
Designed to fit seamlessly into your marking device setup
Offers high contrast for easy readability in diverse lighting conditions
Environmentally compliant materials ensure safety and sustainability
Robust construction withstands various operational challenges
Versatile usage across multiple industries for maximum convenience
User-friendly installation process saves time and enhances productivity
Related links
- Phoenix Contact TOPMARK NEO
 - Phoenix Contact TOPMARK NEO
 - CK Polyester, 4 Pocket Tool Belt Pouch
 - PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
 - RS PRO 5L PP Narrow Neck Carboy Bottle
 - RS PRO 175mm LCD Inclinometer
 - RS PRO Zinc Alloy 5-way Control Cabinet Key
 - Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
 
