Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 517-529
- Mfr. Part No.:
- 1051032:0066
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 517-529
- Mfr. Part No.:
- 1051032:0066
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Versatile marker strip is designed specifically for terminal blocks, ensuring clear labelling and identification for electrical applications. Combining practicality with robust construction, it features a high-quality white finish that harmoniously integrates into various environments. Engineered to meet stringent industry standards, this product offers reliable performance over a wide range of temperatures, making it ideal for both installation and operational stages. The latching mounting type ensures secure placement, while the consistency of printed labels enhances efficiency in wiring. When you choose this marker strip, you can trust it to deliver both functionality and durability, facilitating exceptional organisation in your electrical installations.
Designed for seamless integration with terminal block widths of 6.2 mm
Labeled with an identical number for easy identification
Constructed from high-quality PA material ensuring long-lasting use
Flammability rated according to UL 94 V2 for added safety
Compliant with various environmental specifications ensuring reliability
Generates a clear printed finish that withstands various conditions
Labeled with an identical number for easy identification
Constructed from high-quality PA material ensuring long-lasting use
Flammability rated according to UL 94 V2 for added safety
Compliant with various environmental specifications ensuring reliability
Generates a clear printed finish that withstands various conditions
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
