Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 517-509
- Mfr. Part No.:
- 1051032:0014
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 517-509
- Mfr. Part No.:
- 1051032:0014
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker is designed specifically for terminal blocks, providing both clarity and efficiency in identification. Tailored for ease of use, it features a sleek white design that complements the modern aesthetics of electrical setups. The product is crafted from high-quality materials, ensuring durability and resistance to environmental factors. Ideal for professionals and DIY enthusiasts alike, this marker simplifies organisation, allowing for quick identification of terminal connections. With excellent UV resistance and a robust mounting mechanism, this product is not only effective but also dependable in various operational conditions. Its thoughtful design enhances readability, making it a must-have for anyone looking to streamline their electrical installations.
Labelled terminal marker enhances identification efficiency
Made from durable PA material for long lasting use
Latching mounting type ensures secure attachment
UV resistant to maintain visibility under sunlight
Designed to operate in extreme ambient temperatures
Wipe resistant printing guarantees permanence
Compact design ideal for tight spaces
Halogen free ingredients promote a safe working environment
Made from durable PA material for long lasting use
Latching mounting type ensures secure attachment
UV resistant to maintain visibility under sunlight
Designed to operate in extreme ambient temperatures
Wipe resistant printing guarantees permanence
Compact design ideal for tight spaces
Halogen free ingredients promote a safe working environment
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :11 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS : 3 Marker Strip for use with for use with Terminal Blocks
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
