Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
 - 517-415
 - Mfr. Part No.:
 - 1052808:0042
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £74.97 | £7.497 | 
*price indicative
- RS Stock No.:
 - 517-415
 - Mfr. Part No.:
 - 1052808:0042
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Terminal Marker  | ||
For Use With Terminal Blocks  | ||
Series ZB 6  | ||
Mounting Type Latching  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact versatile marker strip offers a seamless solution for terminal block identification, making your wiring tasks clearer and more efficient. Designed with user-friendly features, it is intended specifically for use with terminal blocks of 6.2 mm width. The white marker strip is labelled with even numbers from 42 to 60, providing a straightforward visual reference. Its straightforward latching mounting type ensures easy installation, while its robust construction guarantees durability across various applications. Ideal for both professional electricians and DIY enthusiasts, this product elevates organisation and precision in any electrical setup.
Clearly displays consecutive even numbers for easy identification
Employs a latching design for hassle-free installation
Constructed from high-quality PA material for long-lasting use
Resistant to UV light to maintain visibility over time
Offers high flammability ratings ensuring enhanced safety
Functionality extends to -40 °C, catering to diverse environmental conditions
The compact dimensions suit various terminal block configurations
Employs a latching design for hassle-free installation
Constructed from high-quality PA material for long-lasting use
Resistant to UV light to maintain visibility over time
Offers high flammability ratings ensuring enhanced safety
Functionality extends to -40 °C, catering to diverse environmental conditions
The compact dimensions suit various terminal block configurations
Related links
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
 - Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
 - Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
 - DeWALT DCV100 18V Leaf Blower
 - Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
 - RS PRO Zinc Alloy 5-way Control Cabinet Key
 - RS PRO 5L PP Narrow Neck Carboy Bottle
 - Bosch Diamond Tipped Tile Drill Bit
 
