Phoenix Contact, 1642 Wire Brake for use with Worker Assistance Systems
- RS Stock No.:
- 517-302
- Mfr. Part No.:
- 1642850
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.54
(exc. VAT)
£23.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.54 |
*price indicative
- RS Stock No.:
- 517-302
- Mfr. Part No.:
- 1642850
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Wire Brake | |
| For Use With | Worker Assistance Systems | |
| Series | 1642 | |
| Mounting Type | 5, NS 35/7, NS 35/15 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Wire Brake | ||
For Use With Worker Assistance Systems | ||
Series 1642 | ||
Mounting Type 5, NS 35/7, NS 35/15 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Wire Brake is designed to enhance your wiring management solutions. This innovative mounting material offers superior compatibility with NS 35 DIN rails and allows for configurational versatility for wire cross-sections from 0.5 mm² up to 6 mm². Crafted from durable PC/PBT material, it ensures exceptional performance in diverse operational environments. With a focus on accessibility and assembly efficiency, the wire brake simplifies your wiring tasks while ensuring neat and orderly workstations. This product not only supports your operational efficiency but also caters to stringent environmental compliance requirements, making it an indispensable asset in your electrical projects.
Easy to install on NS 35 DIN rails for hassle free integration
Lightweight design ensures minimal impact on overall project weight
Constructed to endure a broad range of ambient conditions
Fully compliant with EU RoHS and REACH regulations for environmental safety
Lightweight design ensures minimal impact on overall project weight
Constructed to endure a broad range of ambient conditions
Fully compliant with EU RoHS and REACH regulations for environmental safety
Related links
- Phoenix Contact 1642 Series 37-Contact Interface Module DIN Rail, 2A
- Phoenix Contact 1642 Series 37-Contact Interface Module DIN Rail, 2A
- Phoenix Contact UC-TM 6, UCT-TM 6
- Phoenix Contact Office Printing Systems
- Phoenix Contact WML 7 Conductor Marking for use with Office Printing Systems
- WAGO, 209 Adaptor for use with WSB and WMB Marking Systems
- Phoenix Contact Black Nut for use with Installation Systems
- Phoenix Contact 50-Piece Preparation Plates for use with Pen Station Of The Plotter Systems
