Phoenix Contact Black Nut for use with Installation Systems
- RS Stock No.:
- 519-162
- Mfr. Part No.:
- 1415097
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-162
- Mfr. Part No.:
- 1415097
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Nut | |
| For Use With | Installation Systems | |
| Colour | Black | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Nut | ||
For Use With Installation Systems | ||
Colour Black | ||
Material Polyamide | ||
- COO (Country of Origin):
- PL
The Phoenix Contact pressure nut offers an intelligent solution for seamless connectivity within electrical systems. Designed for outstanding performance, it features advanced IDC connection technology that ensures reliable and robust electrical connections. The pressure nut's construction provides exceptional durability, making it suitable for even the most challenging environments. Its design not only facilitates easy installation but also supports a vast range of cable diameters, ensuring versatility across various applications.
Robust design withstands harsh operational conditions
Flexible connection method accommodates various conductor sizes
Compatible with innovative QUICKON fast connection technology
Resistant to environmental factors like dust and moisture
Meets international compliance standards for quality assurance
Flexible connection method accommodates various conductor sizes
Compatible with innovative QUICKON fast connection technology
Resistant to environmental factors like dust and moisture
Meets international compliance standards for quality assurance
Related links
- Phoenix Contact Black Pressure Nut, Shell Size 4 x 1.5mm for use with Circular Connector
- Phoenix Contact Black Nut, Shell Size 39.6mm for use with Circular Connector
- Phoenix Contact Black Nut for use with Indoor
- Phoenix Contact Black Nut for use with Circular Connectors
- Phoenix Contact Black Counter Nut, Shell Size 33mm for use with Circular Connector
- Phoenix Contact Black Installation Pressure Nut
- Phoenix Contact Black Installation Nut for use with Circular Connector
- Phoenix Contact Black Installation Pressure Nut for use with Indoor
