Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 499-291
- Mfr. Part No.:
- 1050033:0045
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£75.80
(exc. VAT)
£90.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £75.80 | £7.58 |
*price indicative
- RS Stock No.:
- 499-291
- Mfr. Part No.:
- 1050033:0045
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Strip | |
For Use With | Terminal Blocks | |
Series | ZB5 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB5 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip is a 10-section, horizontally labelled, white marker designed for terminal blocks with a width of 5.2 mm and a latching mounting type. It is UV resistant, meeting ISO 4892-2:2013-03, and features high wipe resistance in accordance with DIN EN 61010-1 (VDE 0411-1):2011-07 and DIN EN 62208 (VDE 0660-511):2012-06 (in parts). The marker operates within an ambient temperature range of -40 °C to 100 °C, making it suitable for harsh environments. Additionally, it complies with wipe resistance standards specified in DIN 30646 and DIN VDE 0611.
Made of PA
Free from silicon
Free from halogen
V2 flammability rating according to UL 94
Free from silicon
Free from halogen
V2 flammability rating according to UL 94
Related links
- Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge