Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 499-286
- Mfr. Part No.:
- 1050033:0023
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£75.80
(exc. VAT)
£90.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £75.80 | £7.58 |
*price indicative
- RS Stock No.:
- 499-286
- Mfr. Part No.:
- 1050033:0023
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB5 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB5 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip designed for terminal marking. It features 10 sections, each labelled with identical numbers and is white in colour. The marker strip is latched into place for easy mounting, ensuring durability and resistance to environmental conditions.
Polyamide material
Flammability UL 94 V2
Silicone and Halogen free
Flammability UL 94 V2
Silicone and Halogen free
Related links
- Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
