Phoenix Contact, ZB 6 Marker for use with Terminal Blocks
- RS Stock No.:
- 497-349
- Mfr. Part No.:
- 1051919
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£766.84
(exc. VAT)
£920.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £766.84 |
*price indicative
- RS Stock No.:
- 497-349
- Mfr. Part No.:
- 1051919
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker for terminal blocks is an exemplary solution for efficient identification in complex wiring systems. Manufactured from high-quality PA material, the product boasts impressive UV resistance and a robust flammability rating. Designed with functionality in mind, it offers a high pitch of 6.2 mm, optimising space without compromising readability. The horizontal print features consecutive numbering, ensuring clarity for users in any environment. This marker not only enhances operational efficiency but also adheres to stringent industry standards, making it an essential accessory for both professional and technical applications.
Designed for effortless identification of terminal blocks
Constructed from durable environmentally friendly materials
Horizontal printing ensures easy readability from various angles
Features a low flammability rating for enhanced safety
Robust construction allows for use in extreme temperatures
Includes ten individual labels for versatile applications
Compatible with a wide range of mounting types for flexibility
UV resistant ensuring long lasting visibility outdoors
Constructed from durable environmentally friendly materials
Horizontal printing ensures easy readability from various angles
Features a low flammability rating for enhanced safety
Robust construction allows for use in extreme temperatures
Includes ten individual labels for versatile applications
Compatible with a wide range of mounting types for flexibility
UV resistant ensuring long lasting visibility outdoors
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6.LGS:L1-N.PE Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB 6:UNBEDRUCKT Zack Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB 6 Labeled Terminal Marker for use with for use with Terminal Blocks
- Phoenix Contact, ZB 6.LGS:U-N Terminal Marker for use with for use with Terminal Blocks
- Phoenix Contact, ZB 6/WH-100 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB 6 LGS Marker Strip for use with for use with Terminal Blocks
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
