Phoenix Contact, LS-WMTB Cable Marker for use with Conductor And Cable
- RS Stock No.:
- 487-888
- Mfr. Part No.:
- 0831503
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 487-888
- Mfr. Part No.:
- 0831503
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Cable Marker | |
For Use With | Conductor And Cable | |
Series | LS-WMTB | |
Mounting Type | Assembly With Cable Ties | |
Wire Size | 4.6 mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Marker | ||
For Use With Conductor And Cable | ||
Series LS-WMTB | ||
Mounting Type Assembly With Cable Ties | ||
Wire Size 4.6 mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact aluminium cable marker is expertly designed to offer robust identification for wires and cables. Specifically ideal for large-surface marking, this product accommodates cables exceeding 4.6 mm in diameter while providing an effortless assembly process using cable ties. Crafted from high-strength aluminium, it features a lightweight design with an anodised surface that enhances durability against environmental factors. The cable marker is suitable for direct laser marking, allowing for clear and precise identification. With a generous text field size, users can enjoy ample space for personalised labelling, ensuring exceptional visibility in various applications.
Constructed from lightweight yet sturdy aluminium for enhanced durability
Anodised surface ensures long-lasting resistance to wear and tear
Suitable for identification of larger cables exceeding 4.6 mm in diameter
Features a generous 100 mm by 15 mm text field for optimal visibility
Easy assembly with cable ties for quick installation and replacement
Resistant to various environmental factors, ensuring reliability in diverse conditions
Complies with RoHS standards, promoting environmentally conscious manufacturing
Compatible with direct laser marking technology for clear identification
Anodised surface ensures long-lasting resistance to wear and tear
Suitable for identification of larger cables exceeding 4.6 mm in diameter
Features a generous 100 mm by 15 mm text field for optimal visibility
Easy assembly with cable ties for quick installation and replacement
Resistant to various environmental factors, ensuring reliability in diverse conditions
Complies with RoHS standards, promoting environmentally conscious manufacturing
Compatible with direct laser marking technology for clear identification
Related links
- Phoenix Contact, LS-WMTB Cable Marker for use with Conductor And Cable
- Phoenix Contact LS-WMTB-AL Cable Tie Cable Marker Pre-printed "Unlabeled" for
- Phoenix Contact LS-WMTB-V4A Cable Tie Cable Marker Pre-printed "Unlabeled" for Cable,
- Phoenix Contact LS-WMTB-V4A Cable Tie Cable Marker Pre-printed "Unlabeled" for
- Phoenix Contact LS-WMTB-AL Cable Tie Cable Marker Pre-printed "Unlabeled" 0831502
- Phoenix Contact LS-WMTB-V4A Cable Tie Cable Marker Pre-printed "Unlabeled" 0831519
- Phoenix Contact LS-WMTB-V4A Cable Tie Cable Marker Pre-printed "Unlabeled" 0831518
- Phoenix Contact, UC-WMTB Cable Marker for use with Conductor And Cable