Phoenix Contact, CP-PTDA Coding Profile for use with PCB Connector
- RS Stock No.:
- 487-868
- Mfr. Part No.:
- 1731361
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 102 units)*
£3.22
(exc. VAT)
£3.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3.22 | £0.032 |
*price indicative
- RS Stock No.:
- 487-868
- Mfr. Part No.:
- 1731361
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Coding Profile | |
| For Use With | PCB Connector | |
| Series | CP-PTDA | |
| Colour | Red | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Coding Profile | ||
For Use With PCB Connector | ||
Series CP-PTDA | ||
Colour Red | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
The Phoenix Contact Coding profile is a VITAL component for enhancing connectivity and ensuring secure installations in a range of applications. Crafted with precision from red insulating material, this product seamlessly fits into the groove on the plug, providing a reliable coding solution. Designed to meet the high standards expected in modern electrical engineering, it accommodates various coding requirements effortlessly. The Compact diameter allows for easy handling and placement, making it a preferred choice amongst professionals. With an emphasis on quality and efficiency, this innovative product assists in maintaining order and organisation within wiring systems, reflecting the commitment to excellence in design and functionality.
Constructed from Durable red insulating material
Designed to fit snugly into plug grooves for optimal stability
Integration of a single coding element enhances versatility
Compact size simplifies installation and maintenance
Innovative design supports safe and efficient connectivity
Lightweight construction ensures minimal impact on overall weight
Complies with EU RoHS substance requirements for environmental safety
Easily integrates into existing systems without requiring modifications
Related links
- Phoenix Contact, CP-PTDA Coding Profile for use with PCB Connector
- Phoenix Contact, CP-MC Coding Profile for use with Header
- Phoenix Contact, CP-MSTB Coding Profile for use with Plug or Inverted Header
- Phoenix Contact, CP-PC RD 1701967 Coding Element for use with Plug
- Phoenix Contact CP 2.5/5 Series Connector Housing
- Phoenix Contact CP 4/5 Series Connector Housing for Use with CP 4/5
- Phoenix Contact CP 4/3 Series Connector Housing
- Phoenix Contact CP 2.5/6 Series Connector Housing
