Phoenix Contact, LS-EMLP Device Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 487-861
- Mfr. Part No.:
- 0831626
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£175.05
(exc. VAT)
£210.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.05 | £35.01 |
*price indicative
- RS Stock No.:
- 487-861
- Mfr. Part No.:
- 0831626
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- CN
The Phoenix Contact device marker offers a robust solution for equipment identification, crafted from high-strength aluminium. With a sleek black anodised finish, it stands out while ensuring durability and longevity. Fitting seamlessly into environments requiring reliable marking, this product is perfect for use in various applications, including industrial and commercial settings. The device marker is designed for direct laser marking, facilitating customisation while guaranteeing top-tier performance. Its easy mounting options via screw or rivet enhance versatility, making it the ideal choice for labelling metal equipment. With a thoughtfully designed text field suitable for multiple applications, this device marker is sure to meet the demands of professionals looking for precise and dependable identification solutions.
Constructed from lightweight aluminium for easy handling
Enhanced durability thanks to a decoratively anodised surface
Available in a practical packing unit of five pieces
Facilitates direct laser marking for personalised labelling
Compliant with stringent environmental and safety standards
Endures extreme temperatures with a high resistance rating
Designed to withstand challenging weathering conditions
Features a wipe-resistant surface, ensuring longevity of inscriptions
Perfectly suited for both industrial and commercial applications
Offers a range of mounting options for versatile use
Enhanced durability thanks to a decoratively anodised surface
Available in a practical packing unit of five pieces
Facilitates direct laser marking for personalised labelling
Compliant with stringent environmental and safety standards
Endures extreme temperatures with a high resistance rating
Designed to withstand challenging weathering conditions
Features a wipe-resistant surface, ensuring longevity of inscriptions
Perfectly suited for both industrial and commercial applications
Offers a range of mounting options for versatile use
