Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
 - 487-467
 - Mfr. Part No.:
 - 0831721
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£255.00
(exc. VAT)
£306.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £255.00 | £25.50 | 
*price indicative
- RS Stock No.:
 - 487-467
 - Mfr. Part No.:
 - 0831721
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Terminal Marker  | ||
For Use With TOPMARK LASER, TOPMARK NEO  | ||
Series LS-EMLP  | ||
Mounting Type Latching  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact stick-on device marking solution is designed to elevate your labelling efficiency and precision. With a robust construction featuring a silver top layer for high contrast marking, it ensures easy visibility and readability. Tailored for direct laser marking, it offers versatility with 30 individual labels per sheet, making it ideal for various applications. The adhesive mounting type guarantees secure application on different surfaces, enhancing durability. Compliant with rigorous industry standards, this product is perfect for professionals seeking reliable and effective marking solutions.
High-contrast silver surface provides clear visibility
Manufactured from ABS material, ensuring longevity and resistance
Adhesive backing allows for effortless application on various surfaces
Resilient against common solvents, ensuring durability in harsh environments
Tested for UV resistance, making it suitable for diverse conditions
Contains no silicone or halogen, promoting environmental safety
Designed for optimal use with TOPMARK NEO and TOPMARK LASER systems
Manufactured from ABS material, ensuring longevity and resistance
Adhesive backing allows for effortless application on various surfaces
Resilient against common solvents, ensuring durability in harsh environments
Tested for UV resistance, making it suitable for diverse conditions
Contains no silicone or halogen, promoting environmental safety
Designed for optimal use with TOPMARK NEO and TOPMARK LASER systems
Related links
- Phoenix Contact TOPMARK NEO
 - Phoenix Contact TOPMARK NEO
 - RS PRO 5L PP Narrow Neck Carboy Bottle
 - CK Polyester, 4 Pocket Tool Belt Pouch
 - DeWALT DCV100 18V Leaf Blower
 - Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
 - Bosch Diamond Tipped Tile Drill Bit
 - RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
 
