Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 487-465
- Mfr. Part No.:
- 1051032:0048
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 487-465
- Mfr. Part No.:
- 1051032:0048
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Terminal blocks is designed to provide resilience and efficiency in identification applications within electrical installations. Constructed with high-quality materials, this marker strip enhances organisation and clarity in your panel layouts. Each unit features a striking white finish that ensures visibility, aiding both maintenance and operational tasks. With a user-friendly latching mounting type, it is easy to install and modify as needed. The comprehensive design caters to varied specifications in thermal and environmental conditions, ensuring longevity and dependability in performance. It has been expertly engineered for a multitude of operational requirements, making it an indispensable tool for professionals in the electrical industry.
Composed of components free from silicone and halogen
UV resistant, ensuring protection against sunlight exposure
Width optimized for standard terminal block applications
Wipe resistant printing for long-lasting clarity
Adheres to stringent flammability ratings for safety compliance
Available in 10-piece packing for convenient usage
UV resistant, ensuring protection against sunlight exposure
Width optimized for standard terminal block applications
Wipe resistant printing for long-lasting clarity
Adheres to stringent flammability ratings for safety compliance
Available in 10-piece packing for convenient usage
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
