Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

£6.67

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.67£0.667

*price indicative

RS Stock No.:
487-445
Mfr. Part No.:
1051029:0341
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

Product Type

Marker Strip

For Use With

Terminal Block

Series

ZB6

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Labelled Terminal Marker offers a practical solution for efficiently organising and identifying terminal blocks. Its 10-section design simplifies the labelling process, enhancing productivity during installation and maintenance. Manufactured from durable PA material, this marker strip is resistant to UV exposure and meets stringent flammability ratings, ensuring reliability in various environments. With a pitch of 6.2 mm and high visibility white finish, it ensures clear and distinct markings for seamless reading. This versatile product is suitable for a range of operational conditions, providing functionality and adaptability for professional applications.

10-section marker strip enhances organisation and identification

Manufactured from durable materials for long-lasting performance

High visibility ensures easy readability during installation

Designed for compatibility with 6.2 mm terminal block widths

Meets stringent flammability ratings for safety in use

UV resistance ensures longevity even under direct sunlight

Optimised for ambient temperatures from -40 °C to 100 °C

Free from silicone and halogen promoting safer usage

Text field dimensions provide adequate space for clear numbering

Complies with relevant standards for wipe resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy