Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 487-439
- Mfr. Part No.:
- 1051029:0201
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 487-439
- Mfr. Part No.:
- 1051029:0201
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact premium marker strip is designed specifically for efficient labelling of terminal blocks, ensuring clear identification and organisation. Offering a series of consecutive numbers from 201 to 210, it caters perfectly to various industrial applications where reliable identification is essential. Constructed from high-quality PA material, this marker strip combines durability with a sleek, white finish that aligns with modern aesthetic preferences. The latching mounting type guarantees secure installation, making it a practical choice for anyone looking to enhance their control panel organisation. With a focus on both functionality and regulatory compliance, this product excels in demanding environments, poised to withstand a range of operational conditions. Embrace precision and clarity with this expertly engineered terminal marker, a staple in any professional toolkit.
Easily identifiable numbers enhance terminal block management
High durability ensures long lasting performance in challenging environments
Latching mounting provides hassle free installation
UV resistance protects against fading and degradation over time
Environmentally compliant materials ensure a safe product choice
Temperature range versatility supports various operational settings
Compact design optimises space without compromising readability
Text field dimensions are tailored for clear labelling without clutter
High durability ensures long lasting performance in challenging environments
Latching mounting provides hassle free installation
UV resistance protects against fading and degradation over time
Environmentally compliant materials ensure a safe product choice
Temperature range versatility supports various operational settings
Compact design optimises space without compromising readability
Text field dimensions are tailored for clear labelling without clutter
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
