TE Connectivity, 1SNA Marker Card for use with ENTRELEC HTP600
- RS Stock No.:
- 470-431
- Mfr. Part No.:
- 1SNA235156R2700
- Brand:
- TE Connectivity
Subtotal (1 bag of 32 units)*
£147.79
(exc. VAT)
£177.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £147.79 | £4.618 |
*price indicative
- RS Stock No.:
- 470-431
- Mfr. Part No.:
- 1SNA235156R2700
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Marker Card | |
For Use With | ENTRELEC HTP600 | |
Series | 1SNA | |
Mounting Type | Horizontal Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Marker Card | ||
For Use With ENTRELEC HTP600 | ||
Series 1SNA | ||
Mounting Type Horizontal Mount | ||
- COO (Country of Origin):
- IT
The TE Connectivity Marker card is designed to provide versatile and practical marking solutions for terminal blocks and strips. Manufactured from durable polycarbonate, it boasts an elegant white finish that ensures clear visibility and easy identification. The product is engineered to withstand a wide operating temperature range, making it suitable for various environments. A key advantage of this marker card is its compliance with stringent industry standards, including UL 94V-0, ensuring safety and reliability in any application. Ideal for both professional and DIY projects, this marker card transforms complex marking tasks into a simple, efficient process.
Constructed from high-quality polycarbonate for enhanced durability
Blank design allows for customisable markings tailored to specific needs
Compatible across numerous terminal block and strip systems for added flexibility
Supports an extensive temperature range, ensuring performance in diverse conditions
Compliant with industry regulations for safety and environmental sustainability
User-friendly, making it suitable for both professionals and hobbyists
Part of the ENTRELEC HTP600 series, enhancing compatibility with other products
Facilitates better organisation and identification in complex setups
Blank design allows for customisable markings tailored to specific needs
Compatible across numerous terminal block and strip systems for added flexibility
Supports an extensive temperature range, ensuring performance in diverse conditions
Compliant with industry regulations for safety and environmental sustainability
User-friendly, making it suitable for both professionals and hobbyists
Part of the ENTRELEC HTP600 series, enhancing compatibility with other products
Facilitates better organisation and identification in complex setups