TE Connectivity, 1SNA Mounting Rail Assembly for use with for use with Terminal Blocks

Subtotal (1 bag of 15 units)*

£143.97

(exc. VAT)

£172.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£143.97£9.598

*price indicative

RS Stock No.:
468-980
Mfr. Part No.:
1SNA163050R0400
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Mounting Rail Assembly

For Use With

Terminal Block

Series

1SNA

Mounting Type

Horizontal Mount

COO (Country of Origin):
IT
The TE Connectivity Module block and mounting rail assembly presents a robust solution ideal for a wide range of terminal block and strip mounting applications. Designed for versatility, it accommodates lengths of 15 mm [.59 in] while ensuring reliable performance across an extensive temperature range of -55 to 105 °C [-67 to 221 °F]. This assembly is tailored for terminal block and strip mounting, delivering peace of mind through its dependable design and compliance with industry standards. With an emphasis on user-friendliness, this product simplifies installation while upholding the rigorous demands of its operational environment. Its unique construction addresses both performance and safety, making it an essential component for electrical engineers and technicians alike.

Promotes effective retention for terminal blocks
Optimised length allows flexibility in installation
Suitable for extreme operating conditions
Meets various compliance directives for safety
Designed to enhance the efficiency of terminal assemblies
Facilitates seamless integration within existing systems