Schneider Electric, Linergy TR Warning Label for use with Screw Terminal Block
- RS Stock No.:
- 357-054
- Mfr. Part No.:
- NSYTRACSR2
- Brand:
- Schneider Electric
Subtotal (1 pack of 50 units)*
£41.92
(exc. VAT)
£50.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.92 | £0.838 |
*price indicative
- RS Stock No.:
- 357-054
- Mfr. Part No.:
- NSYTRACSR2
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Warning Label | |
| For Use With | Screw Terminal Block | |
| Series | Linergy TR | |
| Mounting Type | Terminal Mount | |
| Wire Size | 2.5 mm² | |
Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Warning Label | ||
For Use With Screw Terminal Block | ||
Series Linergy TR | ||
Mounting Type Terminal Mount | ||
Wire Size 2.5 mm² | ||
- COO (Country of Origin):
- PL
The Schneider Electric Warning Label, identified by the device short name TRA, is a protection accessory designed to enhance safety in electrical installations. It is compatible with the TRR spring terminal block, providing clear and necessary warnings for users. This accessory is suitable for cable cross-sections of 2.5 mm², ensuring a proper fit and reliable use in various electrical applications.
Comes in set of 10
Yellow in colour
Yellow in colour
Related links
- Schneider Electric, Linergy TR Warning Label for use with Screw Terminal Block
- Schneider Electric, Linergy TR Warning Label for use with TRV Screw Terminal
- Schneider Electric, Linergy TR Test Adapter for use with TRV Screw Terminal
- Schneider Electric, Linergy TR Reduction Bridge for use with TRV Screw Terminal
- Schneider Electric, Linergy TR Component Carrier for use with TRV Screw Terminal
- Schneider Electric, Linergy TR Clip for use with Screw Terminal Block
- Schneider Electric, Linergy TR Cover Plate for use with TRP Terminal Block
- Schneider Electric, Linergy TR Marking Strip for use with for use with Terminal Blocks
