WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack

Subtotal (1 box of 10 units)*

£7.17

(exc. VAT)

£8.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£7.17£0.717

*price indicative

RS Stock No.:
303-300
Distrelec Article No.:
304-29-951
Mfr. Part No.:
221-515/000-004
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Mounting Carrier

Product Type

Mounting Carrier

For Use With

Terminal Bloack

Series

221

Colour

Black

Material

Polyamide 66

Standards/Approvals

UL 94 V-0

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Wago mounting carrier for 5-conductor terminal blocks (4 mm²) features a snap-in mounting foot for horizontal mounting. Made from black polyamide (PA66), it is UL94 V0 flammability rated, with a fire load of 0.146 MJ and weighs 4.9 g.

Insulation material main housing Polyamide

Flammability class per UL94 V0

Fire load 0.146 MJ

Weight 4.9 g

Related links