WAGO, 745 Spacer for use with Extends Pin Spacing
- RS Stock No.:
- 223-197
- Mfr. Part No.:
- 745-338
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
£5.56
(exc. VAT)
£6.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £5.56 | £0.111 |
*price indicative
- RS Stock No.:
- 223-197
- Mfr. Part No.:
- 745-338
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Spacer | |
| For Use With | Extends Pin Spacing | |
| Series | 745 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Spacer | ||
For Use With Extends Pin Spacing | ||
Series 745 | ||
- COO (Country of Origin):
- CH
The Wago Spacer is an innovative solution designed to enhance pin spacing for various applications. Constructed with a durable grey material, it offers a thickness of 2.5 mm, making it suitable for various electronic setups. With its snap on type mounting, installation is effortless and designed for immediate application without the need for additional tools. The practical dimensions ensure that it fits seamlessly within your existing configurations.
Quick and easy snap on installation process
Compact dimensions that blend seamlessly with various setups
Compliant with RoHS regulations for environmental safety
Lightweight construction for ease of handling and installation
Versatile application across different types of electronic devices
Compact dimensions that blend seamlessly with various setups
Compliant with RoHS regulations for environmental safety
Lightweight construction for ease of handling and installation
Versatile application across different types of electronic devices
Related links
- WAGO, 210 Marker Strip for use with Terminal Strips With 5.08mm Pin Spacing
- WAGO, 210 Marker Strip for use with Terminal Strips With 2.54mm Pin Spacing
- WAGO Spacer for use with Pin Spacing
- WAGO 283 Series Series Plate
- WAGO 280 Series Series Plate
- WAGO 284 Series Series Plate
- WAGO 285 Series Series Plate
- WAGO 282 Series Series Plate
