Siemens, 3RT1916 Wiring Module for use with Connecting Terminal
- RS Stock No.:
- 152-492
- Mfr. Part No.:
- 3RT1916-4BB41
- Brand:
- Siemens
Subtotal (1 unit)*
£7.27
(exc. VAT)
£8.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.27 |
*price indicative
- RS Stock No.:
- 152-492
- Mfr. Part No.:
- 3RT1916-4BB41
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connector Cap | |
| Accessory Type | Wiring Module | |
| For Use With | Connecting Terminal | |
| Series | 3RT1916 | |
| Colour | Blue | |
| Standards/Approvals | UKCA and CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connector Cap | ||
Accessory Type Wiring Module | ||
For Use With Connecting Terminal | ||
Series 3RT1916 | ||
Colour Blue | ||
Standards/Approvals UKCA and CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens parallel switching connection is an essential solution designed for optimising the use of contactors within electrical systems. This product is engineered to facilitate seamless integration and parallel connection configurations, ensuring robust performance and reliability. Its design caters to the needs of industrial applications, bringing enhanced operational efficiency. With its compact S00 size, the connection method underscores simplicity and effectiveness, addressing the challenges faced by engineers in wiring modular systems. Incorporating advanced materials and technologies, the product adheres to stringent regulations while providing a secure and efficient connection for various applications in the field. This makes it an invaluable component for professionals seeking dependability in their electrical installations.
Parallel switching improves circuit efficiency
Secure screw fixing for reliable installation
Compliant with industry standards for safety
Compact profile fits constrained spaces easily
Versatile compatibility with multiple contactor types
Related links
- Siemens, 3RA2923 Wiring Module for use with Load Feeder
- Siemens, 3RA2943 Wiring Kit for use with Star-delta S3/S3/S3
- WAGO, 770 Plastic Wiring Aid for use with WINSTA
- Siemens Wiring Module
- Legrand Viking3 Series Connecting Rod for Use with Screw Terminal Block
- Siemens Wiring Module 3RA2921 Series Link Module for Use with 3RV2.2
- Siemens SENTRON Cover for use with Connecting Terminal
- Schneider Electric, Linergy Connection Accessory for use with Connecting Cable
