PR Electronics 5300 Temperature Transmitter Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage Input, 9
- RS Stock No.:
- 827-5435
- Mfr. Part No.:
- 5350A
- Brand:
- PR Electronics
Stock information currently inaccessible
- RS Stock No.:
- 827-5435
- Mfr. Part No.:
- 5350A
- Brand:
- PR Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PR Electronics | |
| Input Type | Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage | |
| Supply Voltage | 9 → 32 V dc | |
| Diameter | 44 mm | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | 5300 | |
| Depth | 20.2mm | |
| Select all | ||
|---|---|---|
Brand PR Electronics | ||
Input Type Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage | ||
Supply Voltage 9 → 32 V dc | ||
Diameter 44 mm | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series 5300 | ||
Depth 20.2mm | ||
- COO (Country of Origin):
- DK
Sensor Inputs
The PR 5350 programmable transmitter provides unrivalled input versatility. Virtually any thermocouple or 2, 3 & 4 RTD plus linear resistance up to 10 kΩ and bipolar mV signals. Input sensor redundancy function maintains process availability and safety in the event of primary sensor failure.
