PR Electronics Temperature Transmitter Lin.R, NI100, PT100 Input, 10 → 35 V dc, -20 → +60 °C
- RS Stock No.:
- 796-7017
- Mfr. Part No.:
- 2273
- Brand:
- PR Electronics
Stock information currently inaccessible
- RS Stock No.:
- 796-7017
- Mfr. Part No.:
- 2273
- Brand:
- PR Electronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PR Electronics | |
| Input Type | Lin.R, NI100, PT100 | |
| Supply Voltage | 10 → 35 V dc | |
| Diameter | 35.5 (Width) mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Depth | 84.5mm | |
| Select all | ||
|---|---|---|
Brand PR Electronics | ||
Input Type Lin.R, NI100, PT100 | ||
Supply Voltage 10 → 35 V dc | ||
Diameter 35.5 (Width) mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Depth 84.5mm | ||
